
TPS53315RGFT | |
---|---|
DigiKey Part Number | 296-28112-2-ND - Tape & Reel (TR) 296-28112-1-ND - Cut Tape (CT) 296-28112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53315RGFT |
Description | IC REG BUCK ADJ 12A 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS53315RGFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-VQFN (7x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.54.21000 | kr.54.21 |
10 | kr.42.06700 | kr.420.67 |
25 | kr.39.02960 | kr.975.74 |
100 | kr.35.68960 | kr.3,568.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.34.09792 | kr.8,524.48 |
500 | kr.33.13804 | kr.16,569.02 |
750 | kr.32.65757 | kr.24,493.18 |
1.250 | kr.32.12518 | kr.40,156.47 |
1.750 | kr.31.81393 | kr.55,674.38 |
Unit Price without VAT: | kr.54.21000 |
---|---|
Unit Price with VAT: | kr.67.76250 |