Buck-Boost Switching Regulator IC Positive Adjustable 5.7V 1 Output 1A 20-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS55160QPWPTQ1

DigiKey Part Number
296-TPS55160QPWPTQ1TR-ND - Tape & Reel (TR)
296-TPS55160QPWPTQ1CT-ND - Cut Tape (CT)
296-TPS55160QPWPTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS55160QPWPTQ1
Description
IC REG BUCK BST ADJ 1A 20HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 5.7V 1 Output 1A 20-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS55160QPWPTQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
9V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.55.75000kr.55.75
10kr.43.26700kr.432.67
25kr.40.15160kr.1,003.79
100kr.36.72880kr.3,672.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.35.09676kr.8,774.19
500kr.34.11346kr.17,056.73
750kr.33.62084kr.25,215.63
1.250kr.33.07505kr.41,343.81
1.750kr.32.75615kr.57,323.26
Manufacturers Standard Package
Unit Price without VAT:kr.55.75000
Unit Price with VAT:kr.69.68750