
TPS51716RUKR | |
|---|---|
DigiKey Part Number | 296-44362-2-ND - Tape & Reel (TR) 296-44362-1-ND - Cut Tape (CT) 296-44362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51716RUKR |
Description | IC REG CTRLR DDR 3OUT 20WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP2™ Controller, DDR Voltage Regulator IC 3 Output 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51716RUKR Models |
Category | Number of Outputs 3 |
Manufacturer Texas Instruments | Voltage - Output 0.7V ~ 1.8V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-WFQFN Exposed Pad |
Applications Controller, DDR | Supplier Device Package 20-WQFN (3x3) |
Voltage - Input 3V ~ 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.13000 | kr.10.13 |
| 10 | kr.7.41000 | kr.74.10 |
| 25 | kr.6.72800 | kr.168.20 |
| 100 | kr.5.97730 | kr.597.73 |
| 250 | kr.5.61876 | kr.1,404.69 |
| 500 | kr.5.40274 | kr.2,701.37 |
| 1.000 | kr.5.35479 | kr.5,354.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.00508 | kr.15,015.24 |
| 6.000 | kr.4.89753 | kr.29,385.18 |
| 9.000 | kr.4.84370 | kr.43,593.30 |
| Unit Price without VAT: | kr.10.13000 |
|---|---|
| Unit Price with VAT: | kr.12.66250 |

