D-CAP+™ Controller, Intel VR12.5 Voltage Regulator IC 1 Output 32-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51631RSMR

DigiKey Part Number
296-48743-2-ND - Tape & Reel (TR)
296-48743-1-ND - Cut Tape (CT)
296-48743-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS51631RSMR
Description
IC REG CTRLR VR12.5 1OUT 32VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-CAP+™ Controller, Intel VR12.5 Voltage Regulator IC 1 Output 32-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS51631RSMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller, Intel VR12.5
Voltage - Input
4.5V ~ 28V
Number of Outputs
1
Voltage - Output
0.5V ~ 2.3V
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.996
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.28.78000kr.28.78
10kr.21.83500kr.218.35
25kr.20.10560kr.502.64
100kr.18.20340kr.1,820.34
250kr.17.29680kr.4,324.20
500kr.16.75002kr.8,375.01
1.000kr.16.29995kr.16,299.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.15.74421kr.47,232.63
Manufacturers Standard Package
Unit Price without VAT:kr.28.78000
Unit Price with VAT:kr.35.97500

Other Suppliers on DigiKey

378.000In Stock
Ships from Rochester Electronics, LLC