
TPS51604DSGT | |
|---|---|
DigiKey Part Number | 296-35596-2-ND - Tape & Reel (TR) 296-35596-1-ND - Cut Tape (CT) 296-35596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51604DSGT |
Description | IC GATE DRVR HALF-BRIDGE 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51604DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 0.6V, 2.65V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 34 V | |
Rise / Fall Time (Typ) | 30ns, 8ns | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.95000 | kr.13.95 |
| 10 | kr.10.30900 | kr.103.09 |
| 25 | kr.9.40080 | kr.235.02 |
| 100 | kr.8.40180 | kr.840.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.92524 | kr.1,981.31 |
| 500 | kr.7.63780 | kr.3,818.90 |
| 750 | kr.7.49380 | kr.5,620.35 |
| 1.250 | kr.7.33437 | kr.9,167.96 |
| 1.750 | kr.7.24111 | kr.12,671.94 |
| 2.500 | kr.7.15150 | kr.17,878.75 |
| Unit Price without VAT: | kr.13.95000 |
|---|---|
| Unit Price with VAT: | kr.17.43750 |

