
TPS51397AEVM | |
---|---|
DigiKey Part Number | 296-TPS51397AEVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS51397AEVM |
Description | EVAL BOARD FOR TPS51397A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS51397A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 10A | |
Voltage - Input | 4.5V ~ 24V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS51397A | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.376.32000 | kr.376.32 |
Unit Price without VAT: | kr.376.32000 |
---|---|
Unit Price with VAT: | kr.470.40000 |