
TPS51386EVM | |
|---|---|
DigiKey Part Number | 296-TPS51386EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS51386EVM |
Description | EVAL BOARD FOR TPS51386 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS51386 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5.1V | |
Current - Output | 8A | |
Voltage - Input | 6V ~ 24V | |
Regulator Topology | Buck | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS51386 | |
Note | - |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.371.62000 | kr.371.62 |
| Unit Price without VAT: | kr.371.62000 |
|---|---|
| Unit Price with VAT: | kr.464.52500 |


