
TPS51362RVET | |
|---|---|
DigiKey Part Number | 296-39626-2-ND - Tape & Reel (TR) 296-39626-1-ND - Cut Tape (CT) 296-39626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51362RVET |
Description | IC REG BUCK ADJ 10A 28VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V (1.05V, 1.2V, 1.35V, 1.5V) 1 Output 10A 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS51362RVET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 2V | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-VQFN-CLIP (4.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.38000 | kr.31.38 |
| 10 | kr.23.88900 | kr.238.89 |
| 25 | kr.22.01240 | kr.550.31 |
| 100 | kr.19.94820 | kr.1,994.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.18.96448 | kr.4,741.12 |
| 500 | kr.18.37130 | kr.9,185.65 |
| 750 | kr.18.07432 | kr.13,555.74 |
| 1.250 | kr.17.74526 | kr.22,181.57 |
| 1.750 | kr.17.55293 | kr.30,717.63 |
| 2.500 | kr.17.36800 | kr.43,420.00 |
| Unit Price without VAT: | kr.31.38000 |
|---|---|
| Unit Price with VAT: | kr.39.22500 |

