PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 400kHz, 475kHz 20-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 400kHz, 475kHz 20-WQFN (3x3)
How Smart Healthcare is Changing Lives

TPS51285BRUKT

DigiKey Part Number
296-39623-2-ND - Tape & Reel (TR)
296-39623-1-ND - Cut Tape (CT)
296-39623-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS51285BRUKT
Description
IC REG QUAD BUCK/LNR SYNC 20WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 400kHz, 475kHz 20-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS51285BRUKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage/Current - Output 3
3.3V, 100mA
Manufacturer
Texas Instruments
w/LED Driver
No
Series
w/Supervisor
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
w/Sequencer
No
Part Status
Active
Voltage - Supply
5V ~ 24V
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Operating Temperature
-40°C ~ 85°C
Number of Outputs
4
Mounting Type
Surface Mount
Frequency - Switching
400kHz, 475kHz
Package / Case
20-WFQFN Exposed Pad
Voltage/Current - Output 1
Controller
Supplier Device Package
20-WQFN (3x3)
Voltage/Current - Output 2
Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.039
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.06000kr.15.06
10kr.11.15300kr.111.53
25kr.10.17640kr.254.41
100kr.9.10540kr.910.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.8.59452kr.2,148.63
500kr.8.28660kr.4,143.30
750kr.8.13232kr.6,099.24
1.250kr.7.96132kr.9,951.65
1.750kr.7.86145kr.13,757.54
2.500kr.7.76533kr.19,413.33
Manufacturers Standard Package
Unit Price without VAT:kr.15.06000
Unit Price with VAT:kr.18.82500