


TPS51285BRUKT | |
|---|---|
DigiKey Part Number | 296-39623-2-ND - Tape & Reel (TR) 296-39623-1-ND - Cut Tape (CT) 296-39623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51285BRUKT |
Description | IC REG QUAD BUCK/LNR SYNC 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 400kHz, 475kHz 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51285BRUKT Models |
Category | Voltage/Current - Output 3 3.3V, 100mA |
Manufacturer Texas Instruments | w/LED Driver No |
Series | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 5V ~ 24V |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Frequency - Switching 400kHz, 475kHz | Package / Case 20-WFQFN Exposed Pad |
Voltage/Current - Output 1 Controller | Supplier Device Package 20-WQFN (3x3) |
Voltage/Current - Output 2 Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.69000 | kr.13.69 |
| 10 | kr.10.10600 | kr.101.06 |
| 25 | kr.9.21320 | kr.230.33 |
| 100 | kr.8.23060 | kr.823.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.76168 | kr.1,940.42 |
| 500 | kr.7.47930 | kr.3,739.65 |
| 750 | kr.7.33792 | kr.5,503.44 |
| 1.250 | kr.7.18119 | kr.8,976.49 |
| 1.750 | kr.7.08957 | kr.12,406.75 |
| 2.500 | kr.7.00144 | kr.17,503.60 |
| Unit Price without VAT: | kr.13.69000 |
|---|---|
| Unit Price with VAT: | kr.17.11250 |

