
TPS51640ARSLT | |
|---|---|
DigiKey Part Number | 296-36799-2-ND - Tape & Reel (TR) 296-36799-1-ND - Cut Tape (CT) 296-36799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51640ARSLT |
Description | IC REG CTRLR IMVP-7 2OUT 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, Intel IMVP-7 Voltage Regulator IC 2 Output 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51640ARSLT Models |
Category | Number of Outputs 2 |
Manufacturer Texas Instruments | Voltage - Output 0.25V ~ 1.52V |
Series | Operating Temperature -10°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Applications Controller, Intel IMVP-7 | Supplier Device Package 48-VQFN (6x6) |
Voltage - Input 3V ~ 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.50000 | kr.39.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.29.34940 | kr.7,337.35 |
| Unit Price without VAT: | kr.39.50000 |
|---|---|
| Unit Price with VAT: | kr.49.37500 |

