

TPS51222RTVR | |
|---|---|
DigiKey Part Number | 296-24130-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS51222RTVR |
Description | IC REG QUAD BUCK/LINEAR 32WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 200kHz ~ 1MHz 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51222RTVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down (Buck) (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 200kHz ~ 1MHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Controller | |
Voltage/Current - Output 3 | 3.3V, 10mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 32V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.31.38148 | kr.94,144.44 |
| Unit Price without VAT: | kr.31.38148 |
|---|---|
| Unit Price with VAT: | kr.39.22685 |

