
TPS51219RTER | |
|---|---|
DigiKey Part Number | 296-39401-2-ND - Tape & Reel (TR) 296-39401-1-ND - Cut Tape (CT) 296-39401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51219RTER |
Description | IC REG CTRLR BUCK 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51219RTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 28V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.69000 | kr.15.69 |
| 10 | kr.11.67000 | kr.116.70 |
| 25 | kr.10.66080 | kr.266.52 |
| 100 | kr.9.54980 | kr.954.98 |
| 250 | kr.9.02028 | kr.2,255.07 |
| 500 | kr.8.70108 | kr.4,350.54 |
| 1.000 | kr.8.43828 | kr.8,438.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.11372 | kr.24,341.16 |
| 6.000 | kr.7.95494 | kr.47,729.64 |
| Unit Price without VAT: | kr.15.69000 |
|---|---|
| Unit Price with VAT: | kr.19.61250 |









