
TPS51216MRUKREP | |
|---|---|
DigiKey Part Number | 296-43357-2-ND - Tape & Reel (TR) 296-43357-1-ND - Cut Tape (CT) 296-43357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51216MRUKREP |
Description | IC REG CTRLR DDR 2OUT 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-CAP™ Controller, DDR Voltage Regulator IC 2 Output 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51216MRUKREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, DDR | |
Voltage - Input | 4.5V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | 0.7V ~ 1.8V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.75000 | kr.26.75 |
| 10 | kr.20.26700 | kr.202.67 |
| 25 | kr.18.64440 | kr.466.11 |
| 100 | kr.16.85560 | kr.1,685.56 |
| 250 | kr.16.00272 | kr.4,000.68 |
| 500 | kr.15.48896 | kr.7,744.48 |
| 1.000 | kr.15.06600 | kr.15,066.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.14.54357 | kr.43,630.71 |
| Unit Price without VAT: | kr.26.75000 |
|---|---|
| Unit Price with VAT: | kr.33.43750 |

