
TPS5120DBTR | |
|---|---|
DigiKey Part Number | 296-26979-2-ND - Tape & Reel (TR) 296-26979-1-ND - Cut Tape (CT) 296-26979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS5120DBTR |
Description | IC REG CTRLR BUCK 30TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS5120DBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 28V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 83% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.31000 | kr.60.31 |
| 10 | kr.46.93300 | kr.469.33 |
| 25 | kr.43.59800 | kr.1,089.95 |
| 100 | kr.39.92770 | kr.3,992.77 |
| 250 | kr.38.17852 | kr.9,544.63 |
| 500 | kr.37.12476 | kr.18,562.38 |
| 1.000 | kr.36.25697 | kr.36,256.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.36.60911 | kr.73,218.22 |
| Unit Price without VAT: | kr.60.31000 |
|---|---|
| Unit Price with VAT: | kr.75.38750 |

