
TPS51220ARTVT | |
|---|---|
DigiKey Part Number | 296-25816-2-ND - Tape & Reel (TR) 296-25816-1-ND - Cut Tape (CT) 296-25816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51220ARTVT |
Description | IC REG CTRLR NOTEBK 2OUT 32WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP™ Controller, Notebook Power System Voltage Regulator IC 2 Output 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51220ARTVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Notebook Power System | |
Voltage - Input | 4.5V ~ 32V | |
Number of Outputs | 2 | |
Voltage - Output | 1V ~ 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.94000 | kr.28.94 |
| 10 | kr.21.97800 | kr.219.78 |
| 25 | kr.20.23400 | kr.505.85 |
| 100 | kr.18.31780 | kr.1,831.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.17.40420 | kr.4,351.05 |
| 500 | kr.16.85328 | kr.8,426.64 |
| 750 | kr.16.57740 | kr.12,433.05 |
| 1.250 | kr.16.27170 | kr.20,339.62 |
| 1.750 | kr.16.09304 | kr.28,162.82 |
| 2.500 | kr.15.92120 | kr.39,803.00 |
| Unit Price without VAT: | kr.28.94000 |
|---|---|
| Unit Price with VAT: | kr.36.17500 |


