- Controller, DDR Voltage Regulator IC 1 Output 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51200AQDRCRQ1

DigiKey Part Number
296-TPS51200AQDRCRQ1TR-ND - Tape & Reel (TR)
296-TPS51200AQDRCRQ1CT-ND - Cut Tape (CT)
296-TPS51200AQDRCRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS51200AQDRCRQ1
Description
IC REG CTRLR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Controller, DDR Voltage Regulator IC 1 Output 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS51200AQDRCRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C (TA)
Manufacturer
Texas Instruments
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Applications
Controller, DDR
Package / Case
10-VFDFN Exposed Pad
Voltage - Input
2.375V ~ 3.5V
Supplier Device Package
10-VSON (3x3)
Number of Outputs
1
Base Product Number
Voltage - Output
0.5V ~ 1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.381
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.44000kr.13.44
10kr.9.92800kr.99.28
25kr.9.04600kr.226.15
100kr.8.07910kr.807.91
250kr.7.61764kr.1,904.41
500kr.7.36252kr.3,681.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.82793kr.20,483.79
6.000kr.6.68958kr.40,137.48
9.000kr.6.62028kr.59,582.52
Manufacturers Standard Package
Unit Price without VAT:kr.13.44000
Unit Price with VAT:kr.16.80000