24 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 VFQFN
How Smart Healthcare is Changing Lives

TPS51123RGET

DigiKey Part Number
296-24069-2-ND - Tape & Reel (TR)
296-24069-1-ND - Cut Tape (CT)
296-24069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS51123RGET
Description
IC REG QUAD BUCK/LNR SYNC 24VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 460kHz 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS51123RGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Number of Outputs
4
Frequency - Switching
460kHz
Voltage/Current - Output 1
Controller
Voltage/Current - Output 2
Controller
Voltage/Current - Output 3
3.3V, 100mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
5.5V ~ 28V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.47.23000kr.47.23
10kr.36.48000kr.364.80
25kr.33.79200kr.844.80
100kr.30.83520kr.3,083.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.21.37832kr.5,344.58
500kr.20.72602kr.10,363.01
750kr.20.39911kr.15,299.33
1.250kr.20.03697kr.25,046.21
1.750kr.19.82537kr.34,694.40
2.500kr.19.62174kr.49,054.35
Manufacturers Standard Package
Unit Price without VAT:kr.47.23000
Unit Price with VAT:kr.59.03750

Other Suppliers on DigiKey

36.624In Stock
Ships from Rochester Electronics, LLC