PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 460kHz 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 460kHz 24-VQFN (4x4)
How Smart Healthcare is Changing Lives

TPS51123RGET

DigiKey Part Number
296-24069-2-ND - Tape & Reel (TR)
296-24069-1-ND - Cut Tape (CT)
296-24069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS51123RGET
Description
IC REG QUAD BUCK/LNR SYNC 24VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 460kHz 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS51123RGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Number of Outputs
4
Frequency - Switching
460kHz
Voltage/Current - Output 1
Controller
Voltage/Current - Output 2
Controller
Voltage/Current - Output 3
3.3V, 100mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
5.5V ~ 28V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.47.45000kr.47.45
10kr.36.65100kr.366.51
25kr.33.95040kr.848.76
100kr.30.97970kr.3,097.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.21.47852kr.5,369.63
500kr.20.82316kr.10,411.58
750kr.20.49472kr.15,371.04
1.250kr.20.13089kr.25,163.61
1.750kr.19.91830kr.34,857.02
2.500kr.19.71371kr.49,284.27
Manufacturers Standard Package
Unit Price without VAT:kr.47.45000
Unit Price with VAT:kr.59.31250

Other Suppliers on DigiKey

36.624In Stock
Ships from Rochester Electronics, LLC