Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51117RGYR

DigiKey Part Number
296-19889-2-ND - Tape & Reel (TR)
296-19889-1-ND - Cut Tape (CT)
296-19889-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS51117RGYR
Description
IC REG CTRLR BUCK 14-QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS51117RGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Frequency - Switching
-
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, On Time Control, Power Good
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-VQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.465
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.76000kr.13.76
10kr.10.16600kr.101.66
25kr.9.26960kr.231.74
100kr.8.28310kr.828.31
250kr.7.81296kr.1,953.24
500kr.7.52978kr.3,764.89
1.000kr.7.29657kr.7,296.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.00859kr.21,025.77
6.000kr.6.86767kr.41,206.02
9.000kr.6.79709kr.61,173.81
Manufacturers Standard Package
Unit Price without VAT:kr.13.76000
Unit Price with VAT:kr.17.20000