
TPS51117PWR | |
|---|---|
DigiKey Part Number | 296-26974-2-ND - Tape & Reel (TR) 296-26974-1-ND - Cut Tape (CT) 296-26974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51117PWR |
Description | IC REG CTRLR BUCK 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS51117PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, On Time Control, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.76000 | kr.13.76 |
| 10 | kr.10.16600 | kr.101.66 |
| 25 | kr.9.26960 | kr.231.74 |
| 100 | kr.8.28310 | kr.828.31 |
| 250 | kr.7.81296 | kr.1,953.24 |
| 500 | kr.7.52978 | kr.3,764.89 |
| 1.000 | kr.7.29657 | kr.7,296.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.10467 | kr.14,209.34 |
| 4.000 | kr.6.94676 | kr.27,787.04 |
| 6.000 | kr.6.86767 | kr.41,206.02 |
| Unit Price without VAT: | kr.13.76000 |
|---|---|
| Unit Price with VAT: | kr.17.20000 |

