

TPS43340QPHPRQ1 | |
---|---|
DigiKey Part Number | 296-36795-2-ND - Tape & Reel (TR) 296-36795-1-ND - Cut Tape (CT) 296-36795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS43340QPHPRQ1 |
Description | IC REG QUAD BCK/LNR SYNC 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 150kHz ~ 600kHz 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS43340QPHPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (3), Linear (LDO) (1) | |
Number of Outputs | 4 | |
Frequency - Switching | 150kHz ~ 600kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Controller | |
Voltage/Current - Output 3 | Adjustable, 2A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4V ~ 40V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.62.72000 | kr.62.72 |
10 | kr.48.89600 | kr.488.96 |
25 | kr.45.44240 | kr.1,136.06 |
100 | kr.41.64610 | kr.4,164.61 |
250 | kr.39.83616 | kr.9,959.04 |
500 | kr.38.74522 | kr.19,372.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.34.50400 | kr.34,504.00 |
Unit Price without VAT: | kr.62.72000 |
---|---|
Unit Price with VAT: | kr.78.40000 |