


TPS43340QPHPRQ1 | |
|---|---|
DigiKey Part Number | 296-36795-2-ND - Tape & Reel (TR) 296-36795-1-ND - Cut Tape (CT) 296-36795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS43340QPHPRQ1 |
Description | IC REG QUAD BCK/LNR SYNC 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 150kHz ~ 600kHz 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS43340QPHPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (3), Linear (LDO) (1) | |
Number of Outputs | 4 | |
Frequency - Switching | 150kHz ~ 600kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Controller | |
Voltage/Current - Output 3 | Adjustable, 2A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4V ~ 40V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.01000 | kr.63.01 |
| 10 | kr.49.12500 | kr.491.25 |
| 25 | kr.45.65560 | kr.1,141.39 |
| 100 | kr.41.84130 | kr.4,184.13 |
| 250 | kr.40.02288 | kr.10,005.72 |
| 500 | kr.38.92684 | kr.19,463.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.38.02496 | kr.38,024.96 |
| Unit Price without VAT: | kr.63.01000 |
|---|---|
| Unit Price with VAT: | kr.78.76250 |


