
TPS40304ADRCR | |
|---|---|
DigiKey Part Number | 296-27478-2-ND - Tape & Reel (TR) 296-27478-1-ND - Cut Tape (CT) 296-27478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40304ADRCR |
Description | IC REG CTRLR BUCK 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40304ADRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 20V | |
Frequency - Switching | 600kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.72000 | kr.7.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.23782 | kr.12,713.46 |
| 6.000 | kr.4.14441 | kr.24,866.46 |
| 9.000 | kr.4.09767 | kr.36,879.03 |
| 15.000 | kr.4.04584 | kr.60,687.60 |
| Unit Price without VAT: | kr.7.72000 |
|---|---|
| Unit Price with VAT: | kr.9.65000 |

