
TPS40211DGQR | |
|---|---|
DigiKey Part Number | 296-39398-2-ND - Tape & Reel (TR) 296-39398-1-ND - Cut Tape (CT) 296-39398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40211DGQR |
Description | IC REG CTRLR MULT TOP 10MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40211DGQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 52V | |
Frequency - Switching | 35kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.90000 | kr.11.90 |
| 10 | kr.8.75100 | kr.87.51 |
| 25 | kr.7.96280 | kr.199.07 |
| 100 | kr.7.09740 | kr.709.74 |
| 250 | kr.6.68464 | kr.1,671.16 |
| 500 | kr.6.43578 | kr.3,217.89 |
| 1.000 | kr.6.23099 | kr.6,230.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.01490 | kr.15,037.25 |
| 5.000 | kr.5.88465 | kr.29,423.25 |
| 7.500 | kr.5.81939 | kr.43,645.43 |
| Unit Price without VAT: | kr.11.90000 |
|---|---|
| Unit Price with VAT: | kr.14.87500 |






