Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40200QDRQ1

DigiKey Part Number
296-23024-2-ND - Tape & Reel (TR)
296-23024-1-ND - Cut Tape (CT)
296-23024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS40200QDRQ1
Description
IC REG CTRLR BUCK 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS40200QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 52V
Frequency - Switching
35kHz ~ 500kHz
Duty Cycle (Max)
95%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.088
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.78000kr.16.78
10kr.12.49300kr.124.93
25kr.11.41440kr.285.36
100kr.10.23270kr.1,023.27
250kr.9.66868kr.2,417.17
500kr.9.43462kr.4,717.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.75360kr.21,884.00
5.000kr.8.57563kr.42,878.15
7.500kr.8.48647kr.63,648.53
Manufacturers Standard Package
Unit Price without VAT:kr.16.78000
Unit Price with VAT:kr.20.97500