
TPS40195RGYT | |
|---|---|
DigiKey Part Number | 296-32488-2-ND - Tape & Reel (TR) 296-32488-1-ND - Cut Tape (CT) 296-32488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40195RGYT |
Description | IC REG CTRLR BUCK 16VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40195RGYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 20V | |
Frequency - Switching | 100kHz ~ 600kHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.87000 | kr.25.87 |
| 10 | kr.19.55300 | kr.195.53 |
| 25 | kr.17.97280 | kr.449.32 |
| 100 | kr.16.23610 | kr.1,623.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.15.40772 | kr.3,851.93 |
| 500 | kr.14.90838 | kr.7,454.19 |
| 750 | kr.14.65825 | kr.10,993.69 |
| 1.250 | kr.14.38130 | kr.17,976.62 |
| 1.750 | kr.14.21931 | kr.24,883.79 |
| 2.500 | kr.14.06354 | kr.35,158.85 |
| Unit Price without VAT: | kr.25.87000 |
|---|---|
| Unit Price with VAT: | kr.32.33750 |


