
TPS40190DRCT | |
|---|---|
DigiKey Part Number | 296-26965-2-ND - Tape & Reel (TR) 296-26965-1-ND - Cut Tape (CT) 296-26965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40190DRCT |
Description | IC REG CTRLR BUCK 10SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40190DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 15V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.17612 | kr.2,794.03 |
| 500 | kr.10.79468 | kr.5,397.34 |
| 750 | kr.10.60367 | kr.7,952.75 |
| 1.250 | kr.10.39191 | kr.12,989.89 |
| 1.750 | kr.10.26816 | kr.17,969.28 |
| 2.500 | kr.10.14916 | kr.25,372.90 |
| 6.250 | kr.9.89295 | kr.61,830.94 |
| Unit Price without VAT: | kr.11.17612 |
|---|---|
| Unit Price with VAT: | kr.13.97015 |

