
TPS40140RHHT | |
|---|---|
DigiKey Part Number | 296-26964-2-ND - Tape & Reel (TR) 296-26964-1-ND - Cut Tape (CT) 296-26964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40140RHHT |
Description | IC REG CTRLR BUCK 36QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40140RHHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 15V | |
Frequency - Switching | 150kHz ~ 1MHz | |
Duty Cycle (Max) | 87.5% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Phase Control, Power Good, Tracking | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.63000 | kr.62.63 |
| 10 | kr.48.83600 | kr.488.36 |
| 25 | kr.45.38560 | kr.1,134.64 |
| 100 | kr.41.58920 | kr.4,158.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.39.78008 | kr.9,945.02 |
| 500 | kr.38.68944 | kr.19,344.72 |
| 750 | kr.38.14353 | kr.28,607.65 |
| 1.250 | kr.37.53834 | kr.46,922.92 |
| Unit Price without VAT: | kr.62.63000 |
|---|---|
| Unit Price with VAT: | kr.78.28750 |



