
TPS40100RGET | |
|---|---|
DigiKey Part Number | 296-18077-2-ND - Tape & Reel (TR) 296-18077-1-ND - Cut Tape (CT) 296-18077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40100RGET |
Description | IC REG CTRLR BUCK 24QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40100RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 18V | |
Frequency - Switching | 100kHz ~ 600kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.58000 | kr.32.58 |
| 10 | kr.24.85100 | kr.248.51 |
| 25 | kr.22.91720 | kr.572.93 |
| 100 | kr.20.78910 | kr.2,078.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.19.77396 | kr.4,943.49 |
| 500 | kr.19.16224 | kr.9,581.12 |
| 750 | kr.18.85576 | kr.14,141.82 |
| 1.250 | kr.18.51627 | kr.23,145.34 |
| 1.750 | kr.18.31790 | kr.32,056.33 |
| 2.500 | kr.18.12703 | kr.45,317.58 |
| Unit Price without VAT: | kr.32.58000 |
|---|---|
| Unit Price with VAT: | kr.40.72500 |

