24 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40100RGER

DigiKey Part Number
296-34770-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS40100RGER
Description
IC REG CTRLR BUCK 24QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS40100RGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 18V
Frequency - Switching
100kHz ~ 600kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Frequency Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 28.356 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.02788kr.33,083.64
Manufacturers Standard Package
Unit Price without VAT:kr.11.02788
Unit Price with VAT:kr.13.78485

Other Suppliers on DigiKey

28.356In Stock
Ships from Rochester Electronics, LLC