Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40090RHDR

DigiKey Part Number
296-19887-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS40090RHDR
Description
IC REG CTRLR BUCK 28VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS40090RHDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
PWM Signal
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
4
Output Phases
4
Voltage - Supply (Vcc/Vdd)
4.5V ~ 15V
Frequency - Switching
100kHz ~ 1.2MHz
Duty Cycle (Max)
87.5%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.21.58732kr.64,761.96
Manufacturers Standard Package
Unit Price without VAT:kr.21.58732
Unit Price with VAT:kr.26.98415