Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40071PWPR

DigiKey Part Number
296-39397-2-ND - Tape & Reel (TR)
296-39397-1-ND - Cut Tape (CT)
296-39397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS40071PWPR
Description
IC REG CTRLR BUCK 16HTSSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS40071PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 28V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
93%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.022
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.34000kr.32.34
10kr.24.67200kr.246.72
25kr.22.74400kr.568.60
100kr.20.62810kr.2,062.81
250kr.19.61896kr.4,904.74
500kr.19.01068kr.9,505.34
1.000kr.18.50998kr.18,509.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.18.09798kr.36,195.96
Manufacturers Standard Package
Unit Price without VAT:kr.32.34000
Unit Price with VAT:kr.40.42500

Other Suppliers on DigiKey

11.154In Stock
Ships from Rochester Electronics, LLC