
TPS40071PWPR | |
|---|---|
DigiKey Part Number | 296-39397-2-ND - Tape & Reel (TR) 296-39397-1-ND - Cut Tape (CT) 296-39397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40071PWPR |
Description | IC REG CTRLR BUCK 16HTSSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40071PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 28V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.34000 | kr.32.34 |
| 10 | kr.24.67200 | kr.246.72 |
| 25 | kr.22.74400 | kr.568.60 |
| 100 | kr.20.62810 | kr.2,062.81 |
| 250 | kr.19.61896 | kr.4,904.74 |
| 500 | kr.19.01068 | kr.9,505.34 |
| 1.000 | kr.18.50998 | kr.18,509.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.18.09798 | kr.36,195.96 |
| Unit Price without VAT: | kr.32.34000 |
|---|---|
| Unit Price with VAT: | kr.40.42500 |

