


TPS40051QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-16964-2-ND - Tape & Reel (TR) 296-16964-1-ND - Cut Tape (CT) 296-16964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40051QPWPRQ1 |
Description | IC REG CTRLR BUCK 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40051QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 40V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 94% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.90000 | kr.29.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.20.79896 | kr.41,597.92 |
| Unit Price without VAT: | kr.29.90000 |
|---|---|
| Unit Price with VAT: | kr.37.37500 |

