
TPS40009DGQR | |
|---|---|
DigiKey Part Number | 296-26958-2-ND - Tape & Reel (TR) 296-26958-1-ND - Cut Tape (CT) 296-26958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40009DGQR |
Description | IC REG CTRLR BUCK 10MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40009DGQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.25V ~ 5.5V | |
Frequency - Switching | 600kHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 10 | kr.10.22600 | kr.102.26 |
| 25 | kr.9.32480 | kr.233.12 |
| 100 | kr.8.33140 | kr.833.14 |
| 250 | kr.7.85780 | kr.1,964.45 |
| 500 | kr.7.60496 | kr.3,802.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.08972 | kr.17,724.30 |
| 5.000 | kr.6.94030 | kr.34,701.50 |
| 7.500 | kr.6.86543 | kr.51,490.72 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |


