Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40009DGQ

DigiKey Part Number
296-17068-ND
Manufacturer
Manufacturer Product Number
TPS40009DGQ
Description
IC REG CTRLR BUCK 10MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS40009DGQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.25V ~ 5.5V
Frequency - Switching
600kHz
Duty Cycle (Max)
93%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.16.01000kr.16.01
10kr.11.91500kr.119.15
80kr.9.91100kr.792.88
160kr.9.46338kr.1,514.14
320kr.9.09484kr.2,910.35
560kr.8.84538kr.4,953.41
1.040kr.8.61163kr.8,956.10
2.560kr.8.33645kr.21,341.31
5.040kr.8.17083kr.41,180.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.01000
Unit Price with VAT:kr.20.01250