Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS389033GQDSERQ1

DigiKey Part Number
296-51978-2-ND - Tape & Reel (TR)
296-51978-1-ND - Cut Tape (CT)
296-51978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS389033GQDSERQ1
Description
IC SUPERVISOR 1 CHANNEL 6WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS389033GQDSERQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
6-WFDFN
Number of Voltages Monitored
1
Supplier Device Package
6-WSON (1.5x1.5)
Voltage - Threshold
3.3V
Base Product Number
Output
Open Drain or Open Collector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS389033DSERTexas Instruments2.445296-48741-1-NDkr.1.61000Parametric Equivalent
TPS389033DSETTexas Instruments370296-44495-1-NDkr.1.89000Parametric Equivalent
In-Stock: 1.509
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.88000kr.13.88
10kr.10.26400kr.102.64
25kr.9.35800kr.233.95
100kr.8.36180kr.836.18
250kr.7.88672kr.1,971.68
500kr.7.63412kr.3,817.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.07388kr.21,221.64
6.000kr.6.93148kr.41,588.88
9.000kr.6.86018kr.61,741.62
Manufacturers Standard Package
Unit Price without VAT:kr.13.88000
Unit Price with VAT:kr.17.35000