
TPS388005001RTER | |
|---|---|
DigiKey Part Number | 296-TPS388005001RTERTR-ND - Tape & Reel (TR) 296-TPS388005001RTERCT-ND - Cut Tape (CT) 296-TPS388005001RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS388005001RTER |
Description | MULTICHANNEL OVERVOLTAGE AND UND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 5 Channel 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 5 | |
Voltage - Threshold | 5 Selectable Threshold Combinations | |
Output | Open Drain, Open Drain | |
Reset | Active Low | |
Reset Timeout | 200ms Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.32000 | kr.31.32 |
| 10 | kr.23.83200 | kr.238.32 |
| 25 | kr.21.95920 | kr.548.98 |
| 100 | kr.19.89940 | kr.1,989.94 |
| 250 | kr.18.96396 | kr.4,740.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.17.01470 | kr.85,073.50 |
| Unit Price without VAT: | kr.31.32000 |
|---|---|
| Unit Price with VAT: | kr.39.15000 |

