Supervisor Open Drain or Open Collector 4 Channel 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS386000QRGPRQ1

DigiKey Part Number
296-36793-2-ND - Tape & Reel (TR)
296-36793-1-ND - Cut Tape (CT)
296-36793-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS386000QRGPRQ1
Description
IC SUPERVISOR 4 CHANNEL 20QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS386000QRGPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
4
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.876
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.80000kr.20.80
10kr.15.58400kr.155.84
25kr.14.28520kr.357.13
100kr.12.85630kr.1,285.63
250kr.12.17456kr.3,043.64
500kr.11.99908kr.5,999.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.00840kr.33,025.20
Manufacturers Standard Package
Unit Price without VAT:kr.20.80000
Unit Price with VAT:kr.26.00000