
TPS3850H50DRCT | |
|---|---|
DigiKey Part Number | 296-45111-2-ND - Tape & Reel (TR) 296-45111-1-ND - Cut Tape (CT) 296-45111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3850H50DRCT |
Description | IC SUPERVISOR 1 CHANNEL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3850H50DRCT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 10-VFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Threshold 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.78000 | kr.18.78 |
| 10 | kr.14.03800 | kr.140.38 |
| 25 | kr.12.85080 | kr.321.27 |
| 100 | kr.11.54250 | kr.1,154.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.60084 | kr.2,650.21 |
| 500 | kr.10.23600 | kr.5,118.00 |
| 750 | kr.10.05319 | kr.7,539.89 |
| 1.250 | kr.9.85068 | kr.12,313.35 |
| 1.750 | kr.9.73236 | kr.17,031.63 |
| 2.500 | kr.9.61851 | kr.24,046.28 |
| Unit Price without VAT: | kr.18.78000 |
|---|---|
| Unit Price with VAT: | kr.23.47500 |


