Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3850G18DRCT

DigiKey Part Number
296-45103-2-ND - Tape & Reel (TR)
296-45103-1-ND - Cut Tape (CT)
296-45103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3850G18DRCT
Description
IC SUPERVISOR 1 CHANNEL 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS3850G18DRCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.8V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 354
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.78000kr.16.78
10kr.12.51300kr.125.13
25kr.11.44040kr.286.01
100kr.10.25970kr.1,025.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.9.69696kr.2,424.24
Manufacturers Standard Package
Unit Price without VAT:kr.16.78000
Unit Price with VAT:kr.20.97500

Other Suppliers on DigiKey

2.750In Stock
Ships from Rochester Electronics, LLC