SOT 563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3842A010DRLR

DigiKey Part Number
296-TPS3842A010DRLRTR-ND - Tape & Reel (TR)
296-TPS3842A010DRLRCT-ND - Cut Tape (CT)
296-TPS3842A010DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3842A010DRLR
Description
42V, SMALL SIZE NANO-POWER UNDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
0.7V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
10s Typical
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.610
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.69000kr.10.69
10kr.7.82100kr.78.21
25kr.7.10920kr.177.73
100kr.6.32580kr.632.58
250kr.5.95124kr.1,487.81
500kr.5.72570kr.2,862.85
1.000kr.5.54010kr.5,540.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.26146kr.21,045.84
8.000kr.5.15792kr.41,263.36
12.000kr.5.10609kr.61,273.08
Manufacturers Standard Package
Unit Price without VAT:kr.10.69000
Unit Price with VAT:kr.13.36250