SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123-5
SOT 23-5

TPS3840PL45DBVR

DigiKey Part Number
296-TPS3840PL45DBVRTR-ND - Tape & Reel (TR)
296-TPS3840PL45DBVRCT-ND - Cut Tape (CT)
296-TPS3840PL45DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3840PL45DBVR
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3840PL45DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Power Supply Monitor
Number of Voltages Monitored
1
Voltage - Threshold
4.5V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
619ms Typical
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.531
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.12000kr.5.12
10kr.3.63500kr.36.35
25kr.3.26920kr.81.73
100kr.2.86660kr.286.66
250kr.2.67496kr.668.74
500kr.2.55936kr.1,279.68
1.000kr.2.46426kr.2,464.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.34684kr.7,040.52
6.000kr.2.28934kr.13,736.04
9.000kr.2.26057kr.20,345.13
15.000kr.2.22868kr.33,430.20
21.000kr.2.21004kr.46,410.84
Manufacturers Standard Package
Unit Price without VAT:kr.5.12000
Unit Price with VAT:kr.6.40000