
TPS3840PL29DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3840PL29DBVRTR-ND - Tape & Reel (TR) 296-TPS3840PL29DBVRCT-ND - Cut Tape (CT) 296-TPS3840PL29DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840PL29DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840PL29DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.51000 | kr.6.51 |
| 10 | kr.4.68300 | kr.46.83 |
| 25 | kr.4.22920 | kr.105.73 |
| 100 | kr.3.72820 | kr.372.82 |
| 250 | kr.3.48940 | kr.872.35 |
| 500 | kr.3.34530 | kr.1,672.65 |
| 1.000 | kr.3.22680 | kr.3,226.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.31750 | kr.6,952.50 |
| 6.000 | kr.2.26073 | kr.13,564.38 |
| 9.000 | kr.2.23231 | kr.20,090.79 |
| 15.000 | kr.2.20082 | kr.33,012.30 |
| 21.000 | kr.2.18242 | kr.45,830.82 |
| Unit Price without VAT: | kr.6.51000 |
|---|---|
| Unit Price with VAT: | kr.8.13750 |



