SOD 123-5
cms-photo-disclaimer
SOD 123-5
SOT 23-5

TPS3840PL28DBVRQ1

cms-digikey-product-number
296-TPS3840PL28DBVRQ1TR-ND - Tape & Reel (TR)
296-TPS3840PL28DBVRQ1CT-ND - Cut Tape (CT)
296-TPS3840PL28DBVRQ1DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
TPS3840PL28DBVRQ1
cms-description
AUTOMOTIVE HIGH-INPUT VOLTAGE SU
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
cms-eda-cad-models
TPS3840PL28DBVRQ1 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.8V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
619ms Typical
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 2.486
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
1kr.6.71000kr.6.71
10kr.4.85700kr.48.57
25kr.4.38600kr.109.65
100kr.3.86680kr.386.68
250kr.3.61976kr.904.94
500kr.3.47074kr.1,735.37
1.000kr.3.34813kr.3,348.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
3.000kr.3.19653kr.9,589.59
6.000kr.3.12238kr.18,734.28
9.000kr.3.08522kr.27,766.98
15.000kr.3.04408kr.45,661.20
21.000kr.3.02004kr.63,420.84
cms-manufacturer-standard-package
Unit Price without VAT:kr.6.71000
Unit Price with VAT:kr.8.38750