
TPS3840PL26DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3840PL26DBVRTR-ND - Tape & Reel (TR) 296-TPS3840PL26DBVRCT-ND - Cut Tape (CT) 296-TPS3840PL26DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840PL26DBVR |
Description | IC POWER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840PL26DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.35784 | kr.7,073.52 |
| 6.000 | kr.2.30008 | kr.13,800.48 |
| 9.000 | kr.2.27116 | kr.20,440.44 |
| 15.000 | kr.2.23912 | kr.33,586.80 |
| 21.000 | kr.2.22040 | kr.46,628.40 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

