


TPS3839G18DBZR | |
|---|---|
DigiKey Part Number | 296-40761-2-ND - Tape & Reel (TR) 296-40761-1-ND - Cut Tape (CT) 296-40761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3839G18DBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3839G18DBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.67V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.72000 | kr.27.20 |
| 25 | kr.2.43440 | kr.60.86 |
| 100 | kr.2.12140 | kr.212.14 |
| 250 | kr.1.97276 | kr.493.19 |
| 500 | kr.1.88298 | kr.941.49 |
| 1.000 | kr.1.80918 | kr.1,809.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.71797 | kr.5,153.91 |
| 6.000 | kr.1.67334 | kr.10,040.04 |
| 9.000 | kr.1.65099 | kr.14,858.91 |
| 15.000 | kr.1.62621 | kr.24,393.15 |
| 21.000 | kr.1.61174 | kr.33,846.54 |
| 30.000 | kr.1.59781 | kr.47,934.30 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

