Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3839G12DQNT

DigiKey Part Number
296-TPS3839G12DQNTTR-ND - Tape & Reel (TR)
296-TPS3839G12DQNTCT-ND - Cut Tape (CT)
296-TPS3839G12DQNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3839G12DQNT
Description
IC SUPERVISOR 1 CHANNEL 4X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS3839G12DQNT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.1V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
120ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 8.000 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.96000kr.5.96
10kr.4.29200kr.42.92
25kr.3.86760kr.96.69
100kr.3.40080kr.340.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.17864kr.794.66
500kr.3.04472kr.1,522.36
750kr.2.97760kr.2,233.20
1.250kr.2.90326kr.3,629.07
1.750kr.2.85981kr.5,004.67
2.500kr.2.81803kr.7,045.07
Manufacturers Standard Package
Unit Price without VAT:kr.5.96000
Unit Price with VAT:kr.7.45000

Other Suppliers on DigiKey

8.000In Stock
Ships from Rochester Electronics, LLC