


TPS3839G12DBZR | |
|---|---|
DigiKey Part Number | 296-40759-2-ND - Tape & Reel (TR) 296-40759-1-ND - Cut Tape (CT) 296-40759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3839G12DBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3839G12DBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.1V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.34000 | kr.3.34 |
| 10 | kr.2.36000 | kr.23.60 |
| 25 | kr.2.10640 | kr.52.66 |
| 100 | kr.1.83260 | kr.183.26 |
| 250 | kr.1.70136 | kr.425.34 |
| 500 | kr.1.62254 | kr.811.27 |
| 1.000 | kr.1.55747 | kr.1,557.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.47714 | kr.4,431.42 |
| 6.000 | kr.1.43783 | kr.8,626.98 |
| 9.000 | kr.1.41814 | kr.12,763.26 |
| 15.000 | kr.1.39633 | kr.20,944.95 |
| 21.000 | kr.1.38358 | kr.29,055.18 |
| 30.000 | kr.1.37132 | kr.41,139.60 |
| Unit Price without VAT: | kr.3.34000 |
|---|---|
| Unit Price with VAT: | kr.4.17500 |

